895-090-556-212

Heilind Number:EDA895-090-556-212
Manufacturer:EDAC
Manufacturer Number:895-090-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-090-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-090-556-212

Detailed Description

Enhance connectivity in your electronic projects with our high-quality Board To Board PCB Connector. Featuring a sleek black design, this connector ensures seamless communication between components. With a contact material of Copper Alloy and housing material of UL 94V-0 Polyphenylene Sulfide, it guarantees durability and reliability. The connector is meticulously engineered with two rows, each with 90 positions, and a pitch of .1 inch, allowing for efficient signal transmission. Its straight mount orientation and compact size make it ideal for tight spaces on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronics assembly with this essential component.