895-090-556-812

Heilind Number:EDA895-090-556-812
Manufacturer:EDAC
Manufacturer Number:895-090-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-090-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-090-556-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in demanding environments. With two rows and 90 positions, it offers ample connectivity options for your applications. The contact material is crafted from Copper Alloy, guaranteeing excellent conductivity. The .1 inch pitch and .2 inch row spacing provide seamless integration, while the straight mount orientation allows for easy installation. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial settings. Elevate your PCB design with this essential component.