895-090-558-207

Heilind Number:EDA895-090-558-207
Manufacturer:EDAC
Manufacturer Number:895-090-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-090-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-090-558-207

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration into your electronic systems, this essential component boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability. Featuring two rows of 90 positions each, it offers ample room for secure connections in any setup. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a right-angle mount orientation, it seamlessly fits into tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for any application. Trust in its quality and performance to keep your devices running smoothly.