895-090-558-512

Heilind Number:EDA895-090-558-512
Manufacturer:EDAC
Manufacturer Number:895-090-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-090-558-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-090-558-512

Detailed Description

Effortlessly connect your PCB components with this cutting-edge Board To Board Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety in all environments. With two rows of Copper Alloy contacts, each positioned at a .1-inch pitch and .2-inch row spacing, it ensures secure and efficient data transmission. Boasting 90 positions, it offers ample connectivity for your devices. Its right-angle mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.