895-090-558-802

Heilind Number:EDA895-090-558-802
Manufacturer:EDAC
Manufacturer Number:895-090-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-090-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-090-558-802

Detailed Description

Elevate your connectivity with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, it features 90 positions spread across 2 rows, allowing for efficient data transmission. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in all environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Each contact is made of robust Copper Alloy, providing reliable conductivity. Its right-angle mount orientation offers flexibility in configuration, while an operating temperature range of -40 to 105°C ensures optimal performance even in extreme conditions. Perfect for various PCB applications, this connector is a must-have for any electronic setup.