895-090-558-804

Heilind Number:EDA895-090-558-804
Manufacturer:EDAC
Manufacturer Number:895-090-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-090-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-090-558-804

Detailed Description

Enhance your circuit connectivity with this high-performance Board-To-Board PCB Connector in sleek black. Designed for precision and durability, it features a 90-position layout across two rows, ensuring seamless data transmission. The housing material, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees optimal safety and reliability. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers efficient power transfer with minimal signal loss. Its right-angle mount orientation and compact .2-inch row spacing make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for both industrial and commercial projects. Trust in this connector for seamless integration and outstanding performance in your PCB assemblies.