895-090-558-812

Heilind Number:EDA895-090-558-812
Manufacturer:EDAC
Manufacturer Number:895-090-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-090-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-090-558-812

Detailed Description

Enhance connectivity in your electronic projects with this high-performance board-to-board PCB connector. Featuring a sleek black design, it seamlessly integrates into your setup, offering 90 positions for optimal versatility. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, this connector ensures both durability and reliable conductivity. With a 3A amperage and operating temperature range of -40 to 105°C, it guarantees efficient performance even in demanding conditions. The 2-row, right-angle mount orientation with a .1-inch pitch and .2-inch row spacing provides ease of installation and space optimization. Elevate your PCB connections with this essential component.