895-090-559-508

Heilind Number:EDA895-090-559-508
Manufacturer:EDAC
Manufacturer Number:895-090-559-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-090-559-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-090-559-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its black UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety. With two rows of copper alloy contacts, offering a total of 90 positions at a pitch of 0.1 inches, this connector facilitates efficient data transfer. Its right-angle mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, it guarantees reliability even in harsh environments. Elevate your electronic assemblies with this essential component.