895-090-559-512

Heilind Number:EDA895-090-559-512
Manufacturer:EDAC
Manufacturer Number:895-090-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-090-559-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-090-559-512

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Featuring a sleek black design, it offers 90 positions with a 2-row configuration for efficient signal transmission. Constructed with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for seamless integration on your PCB. The right-angle mount orientation adds flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in various conditions. Ideal for industrial and commercial applications, this connector is a must-have solution for your connectivity needs.