895-090-560-207

Heilind Number:EDA895-090-560-207
Manufacturer:EDAC
Manufacturer Number:895-090-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-090-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-090-560-207

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for reliability, it features a dual-row layout with 90 positions, facilitating seamless data transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures long-lasting functionality even in challenging environments. Each contact is made from sturdy Copper Alloy, guaranteeing secure and stable connections. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient assembly. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your PCB connections with this essential component.