895-090-560-508

Heilind Number:EDA895-090-560-508
Manufacturer:EDAC
Manufacturer Number:895-090-560-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-090-560-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-090-560-508

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in any application. With two rows of 90 copper alloy contacts, it offers ample connectivity options, while a pitch of .1 inches and row spacing of .2 inches optimize signal transmission. Engineered for efficiency, this connector boasts a straight mount orientation, simplifying installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in demanding environments. Perfect for a wide range of electronic projects, this connector is a must-have for any professional or hobbyist. Upgrade your connectivity solutions today with this essential component.