895-092-520-207

Heilind Number:EDA895-092-520-207
Manufacturer:EDAC
Manufacturer Number:895-092-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-520-207

Detailed Description

Enhance your connectivity solutions with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 92 positions in a double-row configuration with a pitch of 0.1 inches, ensuring precise and reliable connections. The durable housing material, UL 94V-0 Polyphenylene Sulfide, guarantees robustness and safety in various operating environments, while the copper alloy contact material provides excellent conductivity. With a straight mount orientation and a row spacing of 0.2 inches, this connector offers easy and efficient installation on your PCB. Its wide operating temperature range of -40 to 105°C further ensures its suitability for diverse applications. Upgrade your electronic systems with this essential component for optimal performance.