895-092-520-212

Heilind Number:EDA895-092-520-212
Manufacturer:EDAC
Manufacturer Number:895-092-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-520-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for optimal functionality, this connector boasts a straight-mount orientation, ideal for seamless installation. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability, even in harsh operating conditions ranging from -40 to 105°C. With a compact pitch of .1 inches and two rows of 92 copper alloy contacts, it offers efficient power transmission at a low amperage of 3A. Whether for commercial or industrial applications, trust in this connector to deliver consistent and secure connections for your PCB assemblies.