895-092-520-807

Heilind Number:EDA895-092-520-807
Manufacturer:EDAC
Manufacturer Number:895-092-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-520-807

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board PCB Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of 92 copper alloy contacts, it offers efficient power transfer at an amperage of 3 A. The 0.1-inch pitch and 0.2-inch row spacing allow for precise installation, while the straight mount orientation simplifies connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications, making it a must-have in your electronic projects. Trust in its reliability and quality to streamline your PCB connections with ease.