895-092-520-808

Heilind Number:EDA895-092-520-808
Manufacturer:EDAC
Manufacturer Number:895-092-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-520-808

Detailed Description

Easily connect and secure your PCB components with this high-quality Board to Board Card Edge Connector. Featuring a sleek black design, it offers reliable performance with a 3A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing. With two rows and 92 positions, it allows for efficient data transmission. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide a secure fit. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality for seamless PCB integration.