895-092-521-201

Heilind Number:EDA895-092-521-201
Manufacturer:EDAC
Manufacturer Number:895-092-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-521-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of precision-engineered contacts made from Copper Alloy, it guarantees reliable power transmission at an amperage of 3A. Its 0.1-inch pitch and 0.2-inch row spacing accommodate 92 positions, offering ample room for intricate PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Whether you're a seasoned professional or a DIY enthusiast, this component, in the Board To Board PCB Connectors category, is a must-have for your electronic projects. Trust in its straight mount orientation for easy installation and rest assured of its quality and performance. Elevate your connectivity game with this essential connector.