895-092-521-504

Heilind Number:EDA895-092-521-504
Manufacturer:EDAC
Manufacturer Number:895-092-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-521-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-521-504

Detailed Description

Enhance your electronic connections with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector boasts a sleek black housing made of durable UL 94V-0 Polyphenylene Sulfide. With two rows of precisely engineered copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. Featuring a pitch of .1 inches and a row spacing of .2 inches, it offers efficient signal transmission across its 92 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications, guaranteeing optimal performance even in challenging environments. Upgrade your PCB assembly with this essential component for seamless connectivity.