895-092-521-508

Heilind Number:EDA895-092-521-508
Manufacturer:EDAC
Manufacturer Number:895-092-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-521-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-521-508

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector in sleek Black. Designed for seamless integration, this connector features 92 positions in a compact two-row layout, perfect for space-saving solutions. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing facilitate easy installation on PCBs, while the straight mount orientation allows for versatile placement. With an operating temperature range of -40 to 105 °C, it's ideal for various industrial applications, guaranteeing robust performance even in challenging environments. Upgrade your connectivity infrastructure with this essential component, a must-have in any electronic setup.