895-092-521-803

Heilind Number:EDA895-092-521-803
Manufacturer:EDAC
Manufacturer Number:895-092-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-521-803

Detailed Description

Enhance your PCB connectivity with this cutting-edge board-to-board card edge connector. Designed for seamless integration, it features 92 positions across two rows, allowing for high-density connections. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and reliability even in harsh operating environments. Each contact is made of robust copper alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise and secure mating is facilitated. Its straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Elevate your PCB assembly with this essential component.