895-092-521-807

Heilind Number:EDA895-092-521-807
Manufacturer:EDAC
Manufacturer Number:895-092-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-521-807

Detailed Description

Enhance your connection efficiency with this cutting-edge Board-To-Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows, each boasting 92 copper alloy contacts, this connector guarantees secure and reliable data transmission. The precise .1-inch pitch and .2-inch row spacing allow for hassle-free installation, while the straight mount orientation offers versatility in placement. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it is perfect for a wide range of applications. Upgrade your connectivity with this essential component.