895-092-523-212

Heilind Number:EDA895-092-523-212
Manufacturer:EDAC
Manufacturer Number:895-092-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-523-212

Detailed Description

Enhance your PCB connections with our high-performance Board-to-Board Card Edge Connector. Featuring a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable power delivery with an amperage of 3A. The two rows of 92 copper alloy contacts, spaced at .1in pitch and .2in row spacing, guarantee seamless signal transmission. Operating efficiently in a wide temperature range from -40 to 105°C, this straight-mount connector is a versatile solution for various electronic applications. Upgrade your setup with this essential connector for optimal connectivity and performance.