895-092-523-502

Heilind Number:EDA895-092-523-502
Manufacturer:EDAC
Manufacturer Number:895-092-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-523-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-523-502

Detailed Description

Enhance connectivity within your electronic projects with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it seamlessly integrates into your setup, offering 92 positions for optimal connectivity. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees reliable signal transmission. Its straight mount orientation and compact size make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a dependable choice for your PCB assembly needs. Upgrade your connection capabilities with this essential component.