895-092-523-512

Heilind Number:EDA895-092-523-512
Manufacturer:EDAC
Manufacturer Number:895-092-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-523-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-523-512

Detailed Description

Enhance connectivity in your electronic setups with this high-quality black Board To Board PCB Connector. Designed for efficiency, it features 92 positions spread across two rows, with a pitch of .1 inches and row spacing of .2 inches. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures durability and safety, even in challenging environments with an operating temperature range of -40 to 105 °C. Crafted with precision, the connector guarantees seamless transmission, thanks to its copper alloy contact material. Suitable for a range of applications, it offers a straight mount orientation, making it easy to integrate into your PCB designs. Upgrade your connectivity solutions with this essential component.