895-092-523-802

Heilind Number:EDA895-092-523-802
Manufacturer:EDAC
Manufacturer Number:895-092-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-523-802

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 92 positions in a dual-row layout, offering ample connectivity options for your PCBs. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable performance in various environmental conditions, with an operating temperature range of -40 to 105 °C. The contact material, copper alloy, guarantees efficient signal transmission, while the black color adds a sleek touch to your design. With a pitch of .1 in and row spacing of .2 in, this connector facilitates precise and secure connections. Whether for industrial or commercial applications, its straight mount orientation makes installation a breeze. Elevate your PCB assembly process with this essential component.