895-092-523-808

Heilind Number:EDA895-092-523-808
Manufacturer:EDAC
Manufacturer Number:895-092-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-523-808

Detailed Description

Enhance your circuit board connectivity with our advanced Board To Board PCB Connector. Featuring a sleek black design and constructed with UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures durability and safety in all your electronic projects. With two rows, 92 positions, and a pitch of .1 inches, it offers high-density connectivity for efficient signal transmission. The contact material, Copper Alloy, guarantees reliable conductivity, while the straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your PCB assembly with this essential component that meets the highest standards of quality and performance.