895-092-524-502

Heilind Number:EDA895-092-524-502
Manufacturer:EDAC
Manufacturer Number:895-092-524-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-524-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-524-502

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed with precision, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek Black, ensuring reliable operation even in harsh environments. With two rows of 92 positions each, this connector offers ample space for seamless integration on your PCB. The contact material, Copper Alloy, guarantees efficient signal transmission. Its .1-inch pitch and .2-inch row spacing allow for easy and secure connection. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications. Whether you're a DIY enthusiast or a professional, this Straight mount orientation connector is a must-have for your projects. Elevate your connectivity game with this essential component.