895-092-525-201

Heilind Number:EDA895-092-525-201
Manufacturer:EDAC
Manufacturer Number:895-092-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-525-201

Detailed Description

Enhance your connectivity with our high-performance board-to-board PCB connector, meticulously designed for seamless integration in electronic systems. The pitch of .1 inches and row spacing of .2 inches ensure precise alignment, while the two rows of 92 positions each offer ample versatility for your circuitry requirements. Crafted with a UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, this connector guarantees reliability and durability in any application. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, it's suitable for a wide range of environments. Whether you're a DIY enthusiast, a tech professional, or an OEM manufacturer, this connector is a must-have for your toolkit. Elevate your projects with seamless connectivity – order yours today.