895-092-525-202

Heilind Number:EDA895-092-525-202
Manufacturer:EDAC
Manufacturer Number:895-092-525-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-525-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-525-202

Detailed Description

Enhance your PCB connectivity with this high-performance black Board-to-Board PCB Connector. Designed for optimal power transmission, it boasts an amperage of 3A and features durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in any application. With two rows and a pitch of .1 in, it offers seamless integration on your board. The 92 copper alloy contacts provide secure and efficient data transfer, while the straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various environments. Elevate your electronic assemblies with this essential connector.