895-092-525-204

Heilind Number:EDA895-092-525-204
Manufacturer:EDAC
Manufacturer Number:895-092-525-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-525-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-525-204

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for optimal durability and efficiency, it features a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in challenging environments. With two rows and 92 positions, it offers ample room for secure connections. The contact material, Copper Alloy, guarantees excellent conductivity. Boasting a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on your board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in various settings. Upgrade your electronics with this essential component.