895-092-525-212

Heilind Number:EDA895-092-525-212
Manufacturer:EDAC
Manufacturer Number:895-092-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-525-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-525-212

Detailed Description

Enhance your PCB connectivity with this meticulously designed Board To Board Card Edge Connector. Boasting a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety in operation. Featuring two rows with a .1-inch pitch and .2-inch row spacing, this connector offers seamless integration for up to 92 positions. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Elevate your electronic projects with this essential component.