895-092-525-503

Heilind Number:EDA895-092-525-503
Manufacturer:EDAC
Manufacturer Number:895-092-525-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-525-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-525-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of 92 positions each and a pitch of .1 inch, it offers efficient signal transmission in a compact form factor. The contact material, Copper Alloy, guarantees reliable conductivity for optimal performance. Its straight mount orientation and row spacing of .2 inch make it easy to install, while its wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Upgrade your electronic projects with this essential connector.