895-092-525-803

Heilind Number:EDA895-092-525-803
Manufacturer:EDAC
Manufacturer Number:895-092-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-525-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-525-803

Detailed Description

Enhance your PCB connectivity with the Board To Board Card Edge Connector, a high-performing component designed for seamless integration. Featuring two rows and 92 positions, this connector ensures efficient data transfer in any application. Built with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable and lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it is perfect for various environments. Upgrade your PCB assembly with this black-colored connector for a seamless and efficient connection solution.