895-092-525-807

Heilind Number:EDA895-092-525-807
Manufacturer:EDAC
Manufacturer Number:895-092-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-525-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-525-807

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a sleek black design and constructed with UL 94V-0 Polyphenylene Sulfide housing material, it ensures durability and reliability. With two rows, Copper Alloy contact material, and a pitch of .1 inches, it offers seamless integration for your circuit boards. Boasting 92 positions and a straight mount orientation, it provides ample room for connections in various applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is designed to perform even in harsh environments. Upgrade your setup today with this essential component.