895-092-525-812

Heilind Number:EDA895-092-525-812
Manufacturer:EDAC
Manufacturer Number:895-092-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-525-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-525-812

Detailed Description

Enhance connectivity in your electronic systems with this high-quality Board to Board PCB Connector. Featuring a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in all applications. With two rows of 92 copper alloy contacts, this connector offers seamless signal transmission. The compact design, with a pitch of .1 inches and row spacing of .2 inches, allows for efficient PCB integration. Operating in a wide temperature range from -40 to 105°C, it guarantees reliable performance even in harsh environments. Whether for industrial machinery or consumer electronics, this connector is a versatile solution for your connectivity needs.