895-092-540-203

Heilind Number:EDA895-092-540-203
Manufacturer:EDAC
Manufacturer Number:895-092-540-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-540-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing that ensures optimal safety and performance. With two rows of 92 positions each, it offers ample connectivity options for your applications. The copper alloy contact material guarantees reliable signal transmission, while the 3A amperage and 0.1in pitch meet industry standards for efficiency. Its straight mount orientation and 0.2in row spacing make installation easy and convenient. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your PCB assemblies with this essential component for enhanced functionality and connectivity.