895-092-540-207

Heilind Number:EDA895-092-540-207
Manufacturer:EDAC
Manufacturer Number:895-092-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-540-207

Detailed Description

Enhance your connectivity solutions with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows, each with 92 positions for efficient data transmission. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable operation in demanding environments. With a pitch and row spacing of .1 and .2 inches, respectively, precise connectivity is guaranteed. Crafted with copper alloy contacts, this connector offers optimal conductivity. Its straight mount orientation and black color make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Upgrade your setup with this essential component that guarantees high performance and durability.