895-092-540-208

Heilind Number:EDA895-092-540-208
Manufacturer:EDAC
Manufacturer Number:895-092-540-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-540-208

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers reliable power delivery with an amperage of 3 A. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and precision-engineered Copper Alloy contacts, it ensures secure and efficient data transmission. With two rows and a pitch of .1 inch, it provides ample space for 92 positions, facilitating seamless integration into your circuitry. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications, guaranteeing exceptional performance even in demanding environments. Trust in this connector to optimize your connectivity needs effortlessly.