895-092-540-212

Heilind Number:EDA895-092-540-212
Manufacturer:EDAC
Manufacturer Number:895-092-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-540-212

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector. Designed for optimal efficiency, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts, each positioned at a pitch of .1 inches and a row spacing of .2 inches, it offers seamless connectivity for up to 92 positions. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Upgrade your electronic assemblies with this essential component.