895-092-540-502

Heilind Number:EDA895-092-540-502
Manufacturer:EDAC
Manufacturer Number:895-092-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-540-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-540-502

Detailed Description

Enhance connectivity within your electronic setups with this sleek black Board to Board PCB Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and longevity. With two rows of 92 positions each, it offers ample space for seamless data transmission. Crafted with copper alloy contacts, it guarantees efficient conductivity. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while its straight mount orientation allows for versatile usage. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications in the realm of electronics. Explore its potential in optimizing connectivity within your projects.