895-092-540-503

Heilind Number:EDA895-092-540-503
Manufacturer:EDAC
Manufacturer Number:895-092-540-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-540-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-540-503

Detailed Description

Enhance your PCB connectivity with our versatile Board-To-Board Card Edge Connector. Featuring a sleek black design and constructed with UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance in a range of environments. With two rows of Copper Alloy contacts and a pitch of .1 inch, it offers seamless integration and secure connections. Boasting 92 positions and a straight mount orientation, it's perfect for high-density applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Elevate your PCB design with this essential component.