895-092-541-212

Heilind Number:EDA895-092-541-212
Manufacturer:EDAC
Manufacturer Number:895-092-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-541-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a double-row configuration with a total of 92 positions for maximum versatility. Crafted with precision, it features a pitch of .1 inches and a row spacing of .2 inches, ensuring optimal performance in any application. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety, while the contact material, Copper Alloy, offers reliable conductivity. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for all your PCB connection needs. Elevate your electronic projects with this essential component.