895-092-541-503

Heilind Number:EDA895-092-541-503
Manufacturer:EDAC
Manufacturer Number:895-092-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-541-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-541-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in sleek black. Engineered for ultimate durability, its UL 94V-0 Polyphenylene Sulfide housing ensures reliable operation even in demanding environments. Featuring two rows and 92 positions, this connector offers ample space for seamless data transmission. Crafted with precision, its copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation on your PCB. Designed for straight mount orientation, it provides a secure and stable connection. Operable in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.