895-092-541-504

Heilind Number:EDA895-092-541-504
Manufacturer:EDAC
Manufacturer Number:895-092-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-541-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-541-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this black connector features a durable UL 94V-0 Polyphenylene Sulfide housing for reliable operation in any environment. With two rows of copper alloy contacts, it offers a total of 92 positions, ensuring ample connectivity for your applications. The pitch of .1 inch and row spacing of .2 inch allow for efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of industrial settings. Its straight mount orientation makes installation a breeze. Upgrade your connectivity solutions with this essential component.