895-092-541-512

Heilind Number:EDA895-092-541-512
Manufacturer:EDAC
Manufacturer Number:895-092-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-541-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-541-512

Detailed Description

Enhance your PCB connectivity with our black Board To Board Card Edge Connector. With a sleek design featuring two rows and a total of 92 positions, this connector offers high performance in a compact form. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures reliable power delivery at an amperage of 3A. The .1-inch pitch and .2-inch row spacing facilitate seamless integration, while its straight mount orientation guarantees a secure fit. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications, making it a versatile and essential component for your projects. Elevate your PCB assembly with this high-quality connector, designed for efficiency and durability in mind.