895-092-541-803

Heilind Number:EDA895-092-541-803
Manufacturer:EDAC
Manufacturer Number:895-092-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-541-803

Detailed Description

Enhance your connectivity with this durable Board to Board PCB Connector. Designed for optimal performance, it features 92 positions with a pitch of .1 inches, allowing for seamless data transfer. The straight mount orientation and dual row configuration make it easy to integrate into your system. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing ensures reliable operation even in harsh environments. With copper alloy contacts and an amperage of 3A, it guarantees efficient power transmission. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Upgrade your setup with this high-quality component.