895-092-541-807

Heilind Number:EDA895-092-541-807
Manufacturer:EDAC
Manufacturer Number:895-092-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-541-807

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts. With 92 positions spread across two rows, it offers ample connectivity for your project. The straight mount orientation ensures easy installation, while the .1-inch pitch and .2-inch row spacing facilitate efficient PCB routing. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial environments. Upgrade your setup with this black-colored, 3A amperage-rated connector, guaranteed to deliver consistent, high-quality performance.