895-092-541-812

Heilind Number:EDA895-092-541-812
Manufacturer:EDAC
Manufacturer Number:895-092-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-541-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Polyphenylene Sulfide in sleek black, this connector ensures reliable and safe power transfer. With two rows and a total of 92 positions, it offers ample room for seamless integration into your PCB setup. The copper alloy contact material guarantees efficient conductivity, while the 0.1-inch pitch and 0.2-inch row spacing facilitate easy connection. Designed for straight mounting orientation, it suits a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Explore our range of connectors to find the perfect match for your project.