895-092-542-201

Heilind Number:EDA895-092-542-201
Manufacturer:EDAC
Manufacturer Number:895-092-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-542-201

Detailed Description

Enhance your connectivity with this high-performance, 92-position board-to-board PCB connector. Designed for seamless integration, it features a durable UL 94V-0 Polyphenylene Sulfide housing and robust copper alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With a pitch of .1 inches and two rows for efficient data transfer, this connector offers precise alignment and secure connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your electronics with this essential component for optimal performance.