895-092-542-203

Heilind Number:EDA895-092-542-203
Manufacturer:EDAC
Manufacturer Number:895-092-542-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-542-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-542-203

Detailed Description

Elevate your connectivity with this advanced black Card Edge Connector. Designed for seamless integration on PCBs, it boasts a high amperage of 3A, ensuring reliable power transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees exceptional durability and safety. With two rows of 92 copper alloy contacts, each spaced precisely at .1 inch, it offers efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in its superior quality for seamless board-to-board connections.