895-092-542-204

Heilind Number:EDA895-092-542-204
Manufacturer:EDAC
Manufacturer Number:895-092-542-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-542-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-542-204

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 92 positions, ensuring reliable and efficient data transmission. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees long-lasting use even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity on your PCBs. Crafted with copper alloy contacts, it provides optimal conductivity for your devices. Whether for industrial machinery, telecommunications equipment, or consumer electronics, this connector is a versatile solution. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its usability, making it ideal for a wide range of applications. Upgrade your connectivity with this essential component.